Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 15A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,111.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,111.42

*price indicative

RS Stock No.:
254-170
Mfr. Part No.:
240882 FAZT-B15/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

80mm

Standards/Approvals

IEC/EN 60947-2

Width

54mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect represents the pinnacle of circuit protection technology. Designed for industrial and advanced commercial applications, this three pole device offers reliable performance with a tripping characteristic of B and a rated current of 15 A. Ideal for ensuring safe and efficient electrical distributions, it effortlessly combines robust construction with user friendly features. The device complies with multiple international standards, making it a trusted choice for professionals seeking dependable solutions. Its compact dimensions facilitate easy integration into existing systems while maximising space efficiency. With enhanced operational stability, this circuit breaker guarantees meticulous oversight of electrical safety, proving to be an indispensable component in any electrical installation.

Three pole configuration for versatile applications

Tripping characteristic designed for better protection in overload scenarios

Compact dimensions ensure ease of installation in confined spaces

Meets international compliance standards for safety and quality

User friendly design simplifies maintenance and operation

Optimised for both mechanical and electrical lifespan ensuring long term reliability

Advanced specifications cater to various industrial sector requirements

Integrated protection against electrical shocks enhances user safety

Designed for effective heat dissipation maintaining optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy