Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 15A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,094.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,094.08

*price indicative

RS Stock No.:
258-871
Mfr. Part No.:
279034 FAZ-B15/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

15A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Depth

80mm

Standards/Approvals

IEC 61373, IEC/EN 60898, IEC/EN 60947-2, EN45545-2

Height

75.5mm

Width

72mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide reliable protection for electrical circuits. Incorporating advanced technology, this four pole device offers exceptional performance with a tripping characteristic of B, making it suitable for a variety of applications. The product boasts a rated current of 15 A and operates effectively within voltage ratings of 240 V AC to 415 V AC. Designed for ease of installation, it features twin purpose terminals and is compatible with top hat rail mounting.

Four pole design enhances circuit protection

Compact dimensions facilitate space efficient installation

Compatible with standard top hat rail mounting for easy integration

Finger and hand touch safe terminal protection minimises risk

Meets rigorous international compliance standards for trust and safety

Efficient thermal management for reliable performance

Exceeds lifespan requirements for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy