Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR342.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR342.13

*price indicative

RS Stock No.:
256-930
Mfr. Part No.:
278647 FAZ-B15/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Height

75.5mm

Standards/Approvals

EAN, CSA, UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2

Width

36mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed to ensure reliable performance in demanding environments. Perfect for both industrial and advanced commercial applications, this device provides critical overcurrent protection with a tripping characteristic of B, making it ideal for various electrical installations. With a rated current of 15 A and the capability to handle voltages of up to 415 V AC, this circuit breaker combines efficiency and safety seamlessly.

Compact design maximising space efficiency

Corrosion resistant enclosure ensures durability

Easy top hat rail installation simplifies setup

Operational voltage range accommodates diverse applications

High breaking capacity enables reliable power safety

User friendly features for maintenance and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy