Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 15A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,000.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,000.95

*price indicative

RS Stock No.:
259-220
Mfr. Part No.:
278948 FAZ-B15/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Depth

80mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2

Width

17.5mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for optimal safety and performance in industrial and advanced commercial applications. With a robust design featuring a three pole plus neutral configuration, it delivers reliable protection against short circuits and overloads. The breaker is equipped with a distinguishing B tripping characteristic, making it suitable for various electrical environments. Notably, it boasts a rated current of 15 A, allowing for effective management of electrical flow while maintaining compliance with stringent regulations.

Designed for industrial and advanced commercial applications

Three pole plus neutral configuration for versatile usage

Effective protection against short circuits

Complies with rigorous safety and environmental standards

Enhanced operational efficiency through reliable current management

Robust construction offers long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy