Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 15A, Type C, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,352.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,352.91

*price indicative

RS Stock No.:
259-614
Mfr. Part No.:
278974 FAZ-C15/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, UL

Width

72mm

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is a robust solution designed for the demands of industrial and advanced commercial applications. Boasting a three pole + N configuration, it is built to handle up to 15 A of rated current while providing high switching capacity of 15 kA. This unit features a tripping characteristic of C, making it suitable for a range of loads. With compliance to stringent RoHS standards and certifications such as EN45545-2 and IEC 61373, this circuit breaker guarantees safety and reliability.

Compact design allows for space efficient installation

High switching capacity enhances operational versatility

Compliance with international standards ensures reliability and safety

Robust design suitable for industrial and advanced commercial applications

Enhanced protection features safeguard against potential electrical hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy