Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type C, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-333
- Mfr. Part No.:
- 278673 FAZ-C15/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR418.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR418.72 |
*price indicative
- RS Stock No.:
- 258-333
- Mfr. Part No.:
- 278673 FAZ-C15/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, IEC/EN 60947-2, UL | |
| Width | 36mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, IEC/EN 60947-2, UL | ||
Width 36mm | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers unparalleled tripping characteristics and a robust construction that ensures superior performance in various applications. Built to handle medium inrush startup currents, it provides dependable protection for small transformers and pilot devices. The circuit breaker guarantees compliance with multiple certifications, including IEC and UL standards, ensuring safety and peace of mind. Its compact design facilitates straightforward installation, making it an ideal choice for panel builders and electrical engineers alike.
High breaking capacity ensuring effective protection against faults
Rated tripping characteristic enhances operational reliability
Compliance with international standards guarantees safety
Designed for medium inrush startup currents enhancing versatility
Thermal stability contributes to longevity and performance
Optimised for use with both solid and multi wired conductors
Expertly positions in switchgear for advanced commercial applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 15 kA Breaking Capacity
