Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR418.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.72

*price indicative

RS Stock No.:
259-731
Mfr. Part No.:
278696 FAZ-D15/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

36mm

Standards/Approvals

EN 63000:2018, EN45545-2, EAN, CSA, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series combines a sleek design with robust functionality to enhance operational efficiency. Designed to safeguard against overloads and short circuits, it features a 1 pole+N configuration and a D tripping characteristic, enabling it to handle a rated current of 15 A. With high rated short circuit breaking capacities, this device ensures reliability and safety in demanding environments.

Compact design allows for easy integration into various switchgear configurations

Meets the stringent RoHS compliance highlighting its environmentally friendly manufacturing process

Equipped with enhanced electromagnetic compatibility features for improved operational stability

Includes detailed installation instructions to simplify setup and reduce installation time

Designed with built in thermal stability ensuring safe operation under varying load conditions

Offers significant heat dissipation capabilities to maintain optimal functionality during operation

Constructed to endure challenging conditions ensuring long lasting performance in the field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy