Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 15A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,475.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,475.41

*price indicative

RS Stock No.:
258-030
Mfr. Part No.:
279060 FAZ-C15/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

72mm

Depth

80mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide superior protection for electrical circuits. Designed with a tripping characteristic of C and a rated current of 15 A, this four pole device ensures reliable operation in a variety of industrial and advanced commercial applications. With a compact depth of 70.5 mm, it seamlessly integrates into switchgear setups while maintaining exceptional performance standards.

Wide ambient temperature range enhances usability in various conditions

Complies with international safety standards for increased trust

Efficient heat dissipation design contributes to extended product life

Easy installation instructions facilitate quick and safe deployment

Ideal for use in industrial and advanced commercial applications

Integrated electromagnetic compatibility ensures smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy