Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 15A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR991.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR991.43

*price indicative

RS Stock No.:
244-038
Mfr. Part No.:
102209 FAZ-C15/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Depth

105mm

Standards/Approvals

UL 489, IECEN 60947, IEC 60947, CE, CSA C. . 5, CSA (Class . 1401), CSA (File . 0445)

Width

35.4mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide reliable protection for your electrical circuits, ensuring safety and efficiency in both industrial and advanced commercial applications. With a compact design and top notch engineering, this device seamlessly integrates into various installations, catering specifically to the stringent requirements of the North American market.

Designed with a two pole configuration optimising space within electrical panels

Complies with rigorous RoHS and UL standards for enhanced reliability

IP20 degree of protection safeguarding against touch hazards

Engineered for extreme durability with a lifespan of up to 20000 operations

The device facilitates finger and hand touch safety enhancing user assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy