Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type B, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR437.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR437.57

*price indicative

RS Stock No.:
254-659
Mfr. Part No.:
241005 FAZT-B15/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

15A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Standards/Approvals

IEC/EN 60947-2, IEC 61373, EN45545-2

Width

36mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered to deliver reliable protection for your electrical systems. With its compact design, this model combines essential functionality and sophisticated safety features, making it an ideal choice for industrial and advanced commercial applications. Designed for simplicity, the device caters to a range of setups while ensuring compliance with stringent industry standards. Its adaptability allows for quick installation on top hat rails, and with a rated current of 15 A, it provides efficient circuit protection, significantly reducing the risk of electrical faults. This product is not just a component; it embodies Eaton's commitment to quality, performance, and longevity, ensuring that electrical installations remain safe and compliant.

Compact size enhances space efficiency in installations

Turns potential electrical risks into manageable safety

Maintains consistent operation across various temperatures

Integrates smoothly with existing electrical distribution systems

Supports advanced applications with robust short circuit protection

Designed for easy maintenance and accessibility

Tested to meet exacting industry standards for reliability

Offers versatile mounting options tailored to user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy