Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-232
- Mfr. Part No.:
- 241180 FAZT-D1/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,691.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,691.15 |
*price indicative
- RS Stock No.:
- 255-232
- Mfr. Part No.:
- 241180 FAZT-D1/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 25mm | |
| Height | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 25mm | ||
Height 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xEffect series miniature circuit breaker offers an advanced solution for managing electrical safety in commercial and industrial environments. Designed for three pole plus neutral configurations, it features a robust tripping characteristic that accommodates a variety of applications. With a rated current of 1 A, this device ensures optimal protection against overloads and short circuits. Its compact design allows for easy installation on a top hat rail, making it efficient for panel builders to integrate into their systems. The breaker is classified to operate within a wide temperature range, ensuring reliability even under challenging environmental conditions. Featuring compliance with various industry standards, it is suitable for a range of electrical applications, providing peace of mind for users seeking efficiency and safety.
Compliant with RoHS and multiple international safety standards
Designed to handle electrical loads with accuracy and reliability
Easy installation allows for seamless integration into existing setups
Compact form factor ideal for space constrained environments
Provides superior protection with its defined tripping characteristics
Offers excellent electromagnetic compatibility for sensitive applications
Durable construction ensures a long lifespan and reliable performance
Minimal power loss facilitates efficient energy usage
Designed for a variety of mounting positions to suit different needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
