Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-322
- Mfr. Part No.:
- 240864 FAZT-D1/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,043.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,043.79 |
*price indicative
- RS Stock No.:
- 254-322
- Mfr. Part No.:
- 240864 FAZT-D1/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals RoHS conform, IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker (MCB) offers a robust solution for reliable circuit protection in both industrial and advanced commercial applications. Designed with a tripping characteristic of D, it ensures dependable operation for a rated current of 1 A. With a compact design, featuring a width of just 80 mm and a depth of 70.5 mm, this MCB seamlessly integrates into various switchgear configurations. It meets various compliance standards, including RoHS and IEC/EN certifications, guaranteeing safety and performance. The FAZ T series also provides essential features such as finger safe terminals and offers extensive documentation to assist panel builders in installations. This product is engineered to withstand challenging conditions, operating effectively within a temperature range from 25 °C to 75 °C, making it a versatile choice for diverse environments.
Compact design facilitates easy installation in confined spaces
Finger safe terminals enhance user safety during maintenance
Designed to operate effectively across a wide temperature range
Meets stringent compliance standards ensuring product reliability
Supports a variety of mounting options for flexible configurations
Optimised for both electrical and mechanical longevity
Quick attachment method allows seamless integration with existing setups
Robust certifications assure quality and adherence to industry standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
