Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-310
- Mfr. Part No.:
- 240810 FAZT-D1/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR420.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR420.97 |
*price indicative
- RS Stock No.:
- 254-310
- Mfr. Part No.:
- 240810 FAZT-D1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | ||
Height 75.5mm | ||
Width 17.7mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is designed for advanced commercial and industrial applications, guaranteeing both functionality and safety. Meticulously crafted, this single pole, 1 A device features a tripping characteristic of D, making it suitable for protecting electrical circuits from overloads and short circuits. Its robust construction, compliant with stringent industry standards, ensures long lasting performance under various conditions. Compact yet powerful, the product encapsulates cutting edge technology, optimising thermal stability while maintaining a sleek profile for easy installation. This device excels not only in performance but also adheres to compliance certifications such as RoHS, IEC/EN 60947 2, and EN45545 2, underlining its reliability in diverse environmental scenarios.
Compact design simplifies installation in limited spaces
Single pole configuration enhances space efficiency without compromising protection
Enhanced tripping characteristics ensure rapid response to overloads
Compliance with key certifications guarantees adherence to safety standards
Finger and hand touch safety maximises user protection during operation
Designed for a wide temperature range accommodating varied environmental conditions
Quick attachment mounting method simplifies setup on top hat rails
Low power loss improves energy efficiency during operations
Durable construction ensures longevity minimising replacement frequency
Versatile operational capabilities cater to different voltage requirements
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
