Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 253-955
- Mfr. Part No.:
- 240770 FAZT-B1/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR252.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.45 |
*price indicative
- RS Stock No.:
- 253-955
- Mfr. Part No.:
- 240770 FAZT-B1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Standards/Approvals | IECEN 60947, EN45545, IEC 617, RoHS | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Standards/Approvals IECEN 60947, EN45545, IEC 617, RoHS | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is designed for enhanced safety and reliability in electrical systems. This miniature circuit breaker effectively protects against overloads and short circuits, ensuring the safe operation of industrial and commercial appliances. Engineered with a tripping characteristic of B, it allows for the swift disconnection of electrical circuits during fault conditions. The compact design is especially beneficial for space constrained installations, while the robust construction ensures durability in challenging environments. With a rated current of 1 A and adaptable mounting options, it is suitable for various applications. This innovative solution not only contributes to improved system efficiency but also aids in compliance with international safety standards.
Compact design allows for efficient use of space
Tripping characteristic B ensures quick response to overloads
Suitable for both industrial and advanced commercial applications
Robust construction enhances durability in adverse conditions
Easy installation with quick attachment to top hat rail systems
Versatile mounting position options for flexible installation
Finger and hand touch safe terminal protection ensures user safety
Compatible with a wide range of conductor cross sections
Exceptional compliance with international safety certifications
Lower heat dissipation enhances operational efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
