Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-778
- Mfr. Part No.:
- 240874 FAZT-B1/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,198.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,198.79 |
*price indicative
- RS Stock No.:
- 255-778
- Mfr. Part No.:
- 240874 FAZT-B1/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC 61373 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC 61373 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a sophisticated miniature circuit breaker designed for modern electrical panels. Engineered with precision, this robust three pole device ensures superior protection and reliability for both industrial and advanced commercial applications. Its tripping characteristic of B and a rated current of 1 A make it suitable for a variety of circuits, safeguarding your installations from overloads and short circuits. With a user friendly design, it integrates seamlessly into existing setups while offering excellent compliance with relevant safety standards, enhancing the overall reliability of your electrical system.
Compact dimensions allow for easy installation in limited spaces
Environmentally friendly RoHS compliant construction
Innovative design ensures high levels of electromagnetic compatibility
Quick attachment method simplifies the mounting process
Suitable for a wide temperature range favouring diverse operational environments
Finger and hand touch safe terminals enhance user safety during handling
High short circuit breaking capacity provides unrivalled circuit protection
Multiple compliant standards ensure broad applicability across various sectors
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
