Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 4A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-779
- Mfr. Part No.:
- 240877 FAZT-B4/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,198.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,198.79 |
*price indicative
- RS Stock No.:
- 255-779
- Mfr. Part No.:
- 240877 FAZT-B4/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 70.5mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 70.5mm | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to deliver reliable protection and performance in both industrial and advanced commercial applications. The Eaton Moeller series xEffect FAZ T is a robust solution featuring a three pole configuration with a tripping characteristic of B. Engineered for a rated current of 4 A, it seamlessly combines innovative technology with rigorous safety standards, ensuring peace of mind for users. Enhanced by compliance with IEC/EN standards, this breaker caters to a variety of operational environments, making it an essential component for modern switchgear setups. Built with a commitment to quality, this device not only meets but exceeds the expectations of today's demanding electrical systems, providing effective circuit protection along with ease of installation and maintenance.
Compliant with RoHS and IEC/EN ensuring environmental safety
Designed for quick attachment with latch positions for efficient installation
Offers a degree of protection rated at IP20 safeguarding against dust and accidental contact
Features a compact width of 80 mm allowing for space efficient mounting
Triple pole design enhances circuit protection in multi phase systems
Capable of operating in a wide temperature range suited for various climates
Low power loss ensures high efficiency and reduced heat generation
Flexible mounting position adapts to diverse installation environments
Comes equipped with dual purpose terminals for versatile connectivity
Backed by extensive compliance certifications reinforcing its reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
