Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR589.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR589.06

*price indicative

RS Stock No.:
255-795
Mfr. Part No.:
241025 FAZT-C4/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2 EN45545-2 IEC 61373

Height

36mm

Depth

80mm

Width

36mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) from The Eaton Moeller series xEffect FAZ T is designed to provide reliable overcurrent protection in diverse industrial and commercial applications. Built with precision engineering, it features a one pole plus neutral configuration and a tripping characteristic of C, making it suitable for applications where surge currents are present. The product's robust specifications ensure it can handle a rated current of 4 A, catering adeptly to modern electrical demands while maintaining safety standards. With dimensions of 80 mm in length and 36 mm in width, it can be conveniently mounted using a quick attachment method on a top hat rail. The device is also compliant with various international standards, guaranteeing quality performance across installations.

Designed for industrial and advanced commercial applications

Conforms to RoHS regulations enhancing environmental safety

Offers finger and hand touch safety for users

Efficient heat dissipation with current dependent capabilities

Sturdy build qualified for up to 10000 mechanical operations

Provides ease of installation with multiple latch positions

Suitable for use in ambient temperatures ranging from 25 °C to 75 °C

Includes twin purpose terminals for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy