Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR529.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR529.57

*price indicative

RS Stock No.:
254-188
Mfr. Part No.:
241027 FAZT-C10/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

IEC 61373, IEC/EN 60947-2, EN45545-2

Depth

80mm

Height

75.5mm

Width

17.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is a high performance miniature circuit breaker designed for advanced commercial and industrial applications. Engineered with precision, this device ensures optimal protection against overcurrents, boasting a robust tripping characteristic for reliable operation. Constructed for ease of installation with a quick attachment method compatible with top hat rails, its compact design allows for seamless integration into any electrical system. The product demonstrates compliance with stringent industry standards, ensuring peace of mind for operators and installers alike. With an array of features tailored to enhance functionality, the FAZ T series stands as a testament to Eaton's commitment to safety and efficiency in electrical management.

Offers dual pole protection to ensure comprehensive circuit safety

Designed to operate in ambient temperatures from 25 °C to 75 °C

Incorporates a unique tripping characteristic that adapts to load conditions

Equipped with twin purpose terminals for versatile wiring options

Ensures compliance with RoHS and various international standards

Facilitates easy heat dissipation with optimised thermal management

Provides enhanced protection against electric shock with finger safe terminals

Independently tested for short circuit resilience and operational voltage performance

Features IP20 degree of protection suitable for various installation environments

Confirms optimal functionality with a lifespan of up to 10000 mechanical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy