Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR944.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR944.78

*price indicative

RS Stock No.:
256-186
Mfr. Part No.:
240843 FAZT-C4/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.5mm

Height

75.5mm

Depth

80mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker offers robust protection for a variety of applications including industrial and advanced commercial environments. Designed with innovation at its core, this 2 pole device boasts a tripping characteristic of C and a rated current of 4 A, making it an ideal choice for safeguarding electrical circuits. The product meets stringent compliance standards, ensuring reliability and peace of mind for users. In addition to its remarkable performance, the FAZ T series features a compact design, optimised for quick installation on top hat rails. With an ambient temperature range of 25 °C to a maximum of 75 °C, it’s engineered to withstand diverse working conditions. Choose The Eaton Moeller series xEffect FAZ T for dependable circuit protection that adapts to your environment.

Innovative circuit protection tailored for both industrial and commercial use

Compact design allows for efficient space utilisation in electrical panels

Quick attachment with multiple latch positions simplifies installation

Robust construction supports long lifespan in demanding conditions

Designed to enhance electrical safety and minimise disruption to operations

Dual pole configuration offers versatility for various circuit setups

Conforms to international safety standards ensuring quality assurance

Ideal for environments with fluctuating ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy