Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 4A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,755.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,755.34

*price indicative

RS Stock No.:
255-789
Mfr. Part No.:
240949 FAZT-C4/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Standards/Approvals

IEC/EN 60947-2, IEC 61373, EN45545-2

Width

72mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller xEffect FAZ T miniature circuit breaker embodies cutting edge technology for enhanced safety and reliability in various industrial and commercial applications. Tailored for use in environments where electrical fluctuations can occur, this four pole device offers efficient protection against overload and short circuits. With a tripping characteristic of C and a rated current of 4 A, it guarantees precise operational control. Its compact dimensions and robust construction allow for effortless integration into existing setups while ensuring optimal performance under varying conditions. Built to comply with stringent standards, this MCB ensures peace of mind for users in both commercial and industrial settings. Its exceptional mechanical and electrical lifespan makes it a pragmatic choice for modern switchgear solutions.

Four pole configuration optimises current distribution

Designed for industrial and advanced commercial applications

Complies with essential safety standards for electrical installations

Compact dimensions facilitate easy mounting and installation

Offers a tripping characteristic of C for enhanced protection

Integrated with quick attachment for top hat rail installations

Temperature rise data ensures reliable performance under load

Constructed for durability with a rated impulse withstand voltage of 4 kV

Features twin purpose terminals for flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy