Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 4A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 256-205
- Mfr. Part No.:
- 240971 FAZT-D4/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,912.72
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,912.72 |
*price indicative
- RS Stock No.:
- 256-205
- Mfr. Part No.:
- 240971 FAZT-D4/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, EN45545-2, IEC 61373 | |
| Depth | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60947-2, EN45545-2, IEC 61373 | ||
Depth 72mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to deliver robust protection in industrial and advanced commercial applications. With a four pole construction, it features a tripping characteristic of D and is rated for a current of 4 A. The product is engineered for resilience, ensuring reliable performance even under demanding conditions. The units compact dimensions allow for easy integration into various switchgear configurations, making it suitable for installation in diverse environments. Additionally, compliance with leading industry standards ensures safety and functionality, delivering peace of mind for the user. The Eaton Moeller series xEffect technology enhances operational efficiency, ensuring that your electrical systems are safeguarded against overloads and short circuits. With impressive certifications, this device offers both reliability and a commitment to environmental standards.
Four pole design suited for complex electrical systems
Advanced tripping characteristic optimises protection against overloads
Designed to operate efficiently under a wide temperature range
Compact dimensions facilitate easy installation and space saving
Meets stringent compliance standards for safety and reliability
Finger safe terminals enhance user safety during maintenance
Ideal for both industrial and advanced commercial applications
Robust construction designed to withstand harsh operating conditions
Environmentally responsible design aligns with modern standards
Certified for reliable electromagnetic compatibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 25 kA Breaking Capacity
