Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 4A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-033
- Mfr. Part No.:
- 279076 FAZ-D4/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,446.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,446.28 |
*price indicative
- RS Stock No.:
- 257-033
- Mfr. Part No.:
- 279076 FAZ-D4/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series delivers robust protection for your electrical installations with a four pole design and a D tripping characteristic for enhanced performance in demanding industrial and commercial environments. Designed with precision, this miniature circuit breaker features a rated current of 4 A, making it ideal for applications requiring reliable circuit management.
Compact structure designed for modular installations
Robust heat dissipation capabilities enhance reliability
High short circuit breaking capacity for optimal safety
Meets stringent RoHS compliance standards
Designed for use in industrial and commercial settings
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
