Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 4A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-334
- Mfr. Part No.:
- 240901 FAZT-D4/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,475.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,475.41 |
*price indicative
- RS Stock No.:
- 254-334
- Mfr. Part No.:
- 240901 FAZT-D4/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the xEffect range exemplifies reliability and efficiency in industrial and advanced commercial applications. Designed for robust performance, it features a three pole configuration and a D characteristic which is ideal for handling high inrush currents. With a rated current of 4 A and a voltage rating up to 415 V, this device ensures seamless operation in varied electrical environments. Its compact design, measuring 80 mm in width, facilitates easy installation in standard enclosures, while the IP20 protection degree provides a reliable safeguard against dust ingress. With features catering to specific installation requirements, such as ambient temperature tolerance and compliance with international standards, this product is engineered for safety and longevity in demanding conditions. Experience peace of mind knowing you have a dependable solution that meets the highest industry certifications.
Designed for quick and secure installation on top hat rails
Complies with RoHS regulations ensuring environmental safety
Offers excellent short circuit breaking capacity for enhanced protection
Provides finger and hand touch safety to minimise risk during operation
Supports a wide temperature range accommodating diverse operational environments
Features twin purpose terminals for versatile conductor connections
Meets stringent electromagnetic compatibility standards for reliable performance
Equipped with a high mechanical lifespan ensuring durability
Facilitates efficient heat dissipation to maintain optimal performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
