Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type B, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-767
- Mfr. Part No.:
- 240823 FAZT-B4/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR803.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR803.05 |
*price indicative
- RS Stock No.:
- 255-767
- Mfr. Part No.:
- 240823 FAZT-B4/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Through Hole | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Cage Clamp | |
| Width | 12.8mm | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Depth | 18.3mm | |
| Height | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Through Hole | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Cage Clamp | ||
Width 12.8mm | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Depth 18.3mm | ||
Height 18.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ T MCB from Eaton's Moeller series xEffect is an advanced miniature circuit breaker designed to ensure optimal protection in both industrial and commercial applications. Featuring a robust two pole configuration and a tripping characteristic of B, this device is adept at providing reliable overcurrent protection. Its compact design, notably with dimensions of 80 mm in length, 36 mm in width, and a built in depth of 70.5 mm, facilitates seamless integration into various switchgear layouts. With a rated current of 4 A, the FAZ T MCB offers exceptional performance while also ensuring environmental compliance through RoHS certification. Furthermore, it is equipped with an IP20 degree of protection, ensuring safety against accidental contact. This circuit breaker stands out with its ability to maintain functionality across a wide ambient temperature range, making it a versatile option for diverse conditions.
Designed for efficient use in industrial and advanced commercial settings
Robust protection against overcurrent with reliable performance
Compact dimensions enhance compatibility with various switchgear
Meets strict environmental compliance standards
Offers flexibility in installation with multiple mounting positions
Designed to ensure safety against accidental contact
Wide operating temperature range suitable for various applications
Features twin purpose terminals for versatile connectivity
Supports effective heat dissipation for continuous operation
Easy to install with quick attachment methods
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
