Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 4A, Type B, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,408.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,408.21

*price indicative

RS Stock No.:
254-195
Mfr. Part No.:
241075 FAZT-B4/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform

Width

72mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is an advanced miniature circuit breaker designed for optimal performance in both industrial and commercial applications. Known for its reliability and compliance with international standards, this product features a three pole plus neutral configuration, ensuring safe and efficient electrical distribution. With an impressive rated current of 4 A and a tripping characteristic of B, it provides excellent protection against overloads and short circuits. The compact design facilitates easy installation in confined spaces, making it a versatile choice for panel builders and electrical engineers alike. Equipped with features such as finger safe terminals and compliance with standards like IEC/EN 60947 2 and RoHS, this MCB ensures both safety and durability, providing the assurance you need for critical applications. Its robust construction meets stringent requirements for thermal stability, corrosion resistance, and electromagnetic compatibility.

Designed for miniature circuit applications

Efficiently manages overloads and short circuits

Robust thermoplastic enclosure withstands adverse conditions

Easy installation with quick attachment to standard rail systems

Finger safe terminals enhance user safety during operation

Suitable for both electrical and mechanical applications

Compliant with international safety and environmental standards

Integrated features for optimal heat dissipation for longer lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy