Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 3A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-167
- Mfr. Part No.:
- 240876 FAZT-B3/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,198.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,198.79 |
*price indicative
- RS Stock No.:
- 254-167
- Mfr. Part No.:
- 240876 FAZT-B3/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 54mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 54mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton FAZ T MCB by Eaton is a superior miniature circuit breaker designed for reliable overcurrent protection in industrial and advanced commercial applications. Engineered with a tripping characteristic of B and rated for 3 A, this device ensures that your circuits are safeguarded against overloads. Its compact dimensions make it ideal for tight installations, while its robust construction ensures longevity and operational efficiency. This circuit breaker not only complies with international standards but also integrates seamlessly into existing systems, offering protection and peace of mind for both operators and equipment.
Designed for swift installation with quick attachment for top hat rail mounting
Constructed to withstand high ambient temperatures up to 75 °C
Features finger and hand touch safe terminals for enhanced user safety
Meets RoHS compliance for environmental safety and durability
Includes a compliance rating of IP20 for protecting against dust and indirect contact
Supports a wide range of conductor cross sections allowing for versatile wiring options
Equipped with a release characteristic B suited for a variety of applications
Offers a significant lifespan with 10000 mechanical operations capability
Promotes electromagnetic compatibility to minimise interference with other devices
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
