Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-656
- Mfr. Part No.:
- 240996 FAZT-B3/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR473.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR473.01 |
*price indicative
- RS Stock No.:
- 254-656
- Mfr. Part No.:
- 240996 FAZT-B3/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545, IEC 617, IECEN 60947, RoHS | |
| Depth | 80mm | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545, IEC 617, IECEN 60947, RoHS | ||
Depth 80mm | ||
Width 36mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xEffect FAZ T miniature circuit breaker revolutionises electrical safety in both industrial and advanced commercial applications. Designed with precision, this innovative device combines reliable performance with exceptional compliance to international safety standards. With a robust tripping characteristic of B and a rated current of 3 A, this circuit breaker ensures meaningful protection by optimally responding to overcurrent situations. Its compact dimensions allow for efficient installation without compromising on the technological prowess expected of state of the art switchgear. Environmental considerations are integral to its manufacture, reflecting adherence to RoHS guidelines while guaranteeing mechanical durability for over 10,000 operations. Elevate your electrical management systems with this exemplary product, engineered to meet the rigorous demands of modern operational environments.
Offers a robust design that ensures long lasting performance
Supports easy installation with quick attachment methods tailored for top hat rails
Utilises twin purpose terminals for versatile connectivity options
Provides comprehensive protection with a nominal voltage rating of 240 V AC
Features a compact design that maximises space efficiency in control panels
Incorporates environmentally friendly materials in compliance with industry standards
Facilitates precise temperature handling with operational limits ranging between 25 °C to 75 °C
Guarantees dependability with a short circuit breaking capacity of up to 25 kA
Designed to deliver superior performance in diverse ambient conditions
Meets stringent electromagnetic compatibility requirements for enhanced operational reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 25 kA Breaking Capacity
