Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type C, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR822.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR822.28

*price indicative

RS Stock No.:
254-662
Mfr. Part No.:
241024 FAZT-C3/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2 EN45545-2 IEC 61373

Width

36mm

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is a sophisticated miniature circuit breaker designed to ensure safety and reliability in diverse electrical applications. This model includes a single pole plus neutral, featuring a tripping characteristic of C and a rated current of 3 A, making it ideal for both industrial and advanced commercial environments. With robust compliance to RoHS and IEC/EN standards, it exemplifies quality and performance. Its compact design, measuring just 80 mm in length and 36 mm in width, integrates effortlessly into standard mounting frameworks, ensuring efficient space utilisation. The device is engineered for optimal heat dissipation, contributing to longevity and operational efficiency. Designed to withstand harsh conditions, it operates efficiently within an ambient temperature range of 25 °C to 75 °C, thus meeting the stringent requirements of modern electrical setups.

Compact dimensions facilitate easy installation in various configurations

C characteristic tripping ensures protection against overloads and short circuits

Conforms to RoHS standards promoting environmental safety

High breaking capacity safeguards against electrical faults effectively

Designed for versatility with a wide operational voltage range

Enhanced safety features protect against electrical shock and ensures safe handling

Robust construction withstands thermal and electrical challenges encountered in operation

Efficient terminal design accepts a range of conductor sizes for versatile application

Quick attachment mechanism allows for rapid installation and maintenance

Comprehensive certifications ensure compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy