Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR247.66

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR247.66

*price indicative

RS Stock No.:
922-7071
Distrelec Article No.:
300-78-764
Mfr. Part No.:
278664 FAZ-C3/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Screw

IP Rating

IP20

Depth

80mm

Standards/Approvals

No

Width

66mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Eaton MCB, Instantaneous Breaking Time, 1.3W Maximum Heat Loss - FAZ Series - 278664 FAZ-C3/1N


Make quick work of protecting your circuit with this MCB from Eaton. As soon as electrical issues pop up, it has two ways to instantly deal with them thanks to its thermal-magnetic mechanism. The thermal trip unit responds to an increase in temperature, while the magnetic element reacts to a hike in current. As this device breaks loads of up to 10kA, it shuts down large surge currents without a hitch. Support for AC and DC voltages makes it a flexible fit for industrial supplies. Due to the front-mounted toggles that control the live and neutral connections, resetting your system is done with the flick of a switch. You'll find MCBs like this one protecting systems in packing plants and data centres.

Features & Benefits


• Snaps onto a DIN rail for easy mounting

• Compact dimensions of 36 (W) x 75.5 (H) x 80mm (D) mean it slots easily into a crowded cabinet

• Light 200g weight doesn't add strain to your setup

What's an MCB's tripping characteristic?


An MCB's tripping characteristic indicates how much overcurrent causes the unit to break the attached circuit. This device has a type-C curve, meaning it trips when it receives five to ten times its maximum rated load of 3A.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy