Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-192
- Mfr. Part No.:
- 241052 FAZT-D3/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR618.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR618.12 |
*price indicative
- RS Stock No.:
- 254-192
- Mfr. Part No.:
- 241052 FAZT-D3/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of The Eaton Moeller series xEffect, is engineered to provide reliable protection in electrical installations. Designed with advanced technology, it ensures efficient operation and safety, making it ideal for a range of industrial and advanced commercial applications. The 1 pole+N configuration, combined with a tripping characteristic of D and a rated current of 3 A, guarantees robust performance even under challenging conditions. Furthermore, its compact design enables seamless integration into existing systems without sacrificing space or efficiency. With certifications for compliance with the latest standards, this device not only meets but exceeds industry expectations, making it a trusted choice for professionals seeking durability and reliability in their switchgear solutions.
Complies with RoHS and key international standards for enhanced safety
Voltage ratings accommodating both AC and DC applications for versatile usage
Designed with quick attachment features for efficient mounting on top hat rails
Finger and hand touch safe terminals to ensure user protection during operations
Environmental protection features rated IP20 providing essential safeguards against dust
Lifespan of 10000 mechanical operations ensures long lasting performance
Amperage rating set at 3 A suitable for specific low current applications
Operational voltage threshold set to accommodate various industrial needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC, 15 kA Breaking Capacity
