Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR589.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR589.06

*price indicative

RS Stock No.:
256-210
Mfr. Part No.:
241023 FAZT-C2/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Mount Type

DIN Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Standards/Approvals

EN45545, IEC 617, IECEN 60947, RoHS

Width

36mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, part of The Eaton Moeller series xEffect, is engineered for reliability in industrial and advanced commercial applications. Designed to safeguard electrical circuits, it delivers exceptional performance with a tripping characteristic of C and a rated current of 2 A. Perfect for tight spaces, its compact dimensions ensure it fits seamlessly into standard mounting configurations. This device not only complies with rigorous safety standards, including RoHS and IEC/EN 60947 2, but also offers enhanced features such as easy installation and robust protection. Whether you’re seeking superior circuit protection or efficient operation, this model stands out as a trustworthy solution for modern electrical systems.

Complies with major safety regulations and standards

Compact design allows for efficient use of space

Ideal for a variety of industrial applications

Facilitates quick attachment for straightforward installation

Enhanced thermal stability ensures reliable performance under varying conditions

Features finger and hand touch safe terminals for user safety

Dual terminal design accommodates different conductor cross sections

High short circuit breaking capacity enhances circuit protection

Durable construction provides longevity and reduces maintenance needs

Designed specifically for electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy