Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 2A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,557.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,557.01

*price indicative

RS Stock No.:
253-965
Mfr. Part No.:
241125 FAZT-C2/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Width

72mm

Depth

80mm

Standards/Approvals

IECEN 60947, IEC 617, EN 608981:019, EN 6000:018, EN45545, EAN, RoHS, IECEN 6149

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series range offers exceptional reliability and performance for advanced commercial and industrial applications. Designed to monitor electrical circuits, this device ensures protection by swiftly disconnecting power in the event of an overload or short circuit. With a robust tripping characteristic of C, and rated current of 2 A, it is engineered to handle moderate to heavy loads with ease. The circuit breaker features a compact design, facilitating seamless installation in a variety of panel configurations. Meeting stringent international compliance standards, this unit is ideal for environments that demand superior safety and efficiency while ensuring peace of mind for users and operators alike.

Crafted with twin purpose terminals for maximum connection versatility

IP20 rated for enhanced protection against dust and moisture

Optimised for quick attachment onto standard top hat rails streamlining installation

Ergonomically designed for easy operation and maintenance

Offers outstanding electromagnetic compatibility for stable performance

Features a mechanical lifespan of 10000 operations ensuring durability

Robustly built with a corrosion resistant enclosure to withstand challenging environments

Configured for both AC and DC applications enhancing versatility

Incorporates finger safe terminal protection to reduce accidental contact

Allows for effective heat dissipation with minimal energy loss during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy