Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 2A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,236.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,236.30

*price indicative

RS Stock No.:
259-624
Mfr. Part No.:
279006 FAZ-K2/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

2A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

72mm

Standards/Approvals

IEC 61373, EN45545-2, IEC/EN 60898, IEC/EN 60947-2

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from Eaton merges cutting edge technology with comprehensive safety features, ideal for both industrial and commercial environments. Engineered to handle a rating of 2 A, this 3 pole plus neutral device offers exceptional current protection while maintaining a compact footprint. Its design aligns perfectly within the xEffect series, showcasing a balance of efficiency and reliability under demanding conditions. With a standardised approach towards compliance, it adheres to notable certifications such as IEC/EN 60898, ensuring peace of mind for users. The switchgear not only facilitates safe operation but also includes a unique characteristic curve that enhances its protective capabilities, making it an indispensable component in modern electrical systems. Whether it’s about safeguarding equipment or enhancing operational reliability, this product stands out as a leader in performance and resilience.

Offers a compact design needing minimal installation space

Provides robust protection against overloads and short circuits

Designed with a characteristic curve to ensure tailored response times

Features an IP20 rating ensuring safety against accidental touch

Supports a wide range of ambient temperatures for versatile applications

Enables easy integration with top hat rail mounting methods

Includes twin purpose terminals for flexible wiring options

Achieves compliance with RoHS standards for environmentally safe production

Delivers a high operational switching capacity to meet rigorous demands

Backed by Eaton's reputation for quality and innovation in circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy