Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 10A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 259-764
- Mfr. Part No.:
- 279011 FAZ-K10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,113.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,113.80 |
*price indicative
- RS Stock No.:
- 259-764
- Mfr. Part No.:
- 279011 FAZ-K10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2, IEC/EN 60898 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2, IEC/EN 60898 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a cutting edge miniature circuit breaker designed for industrial and advanced commercial applications. This robust 10 A, three pole plus neutral device enhances electrical protection and reliability, ensuring your systems run seamlessly. With a characteristic curve designed for optimal performance, it meets rigorous compliance standards, including RoHS and IEC certifications. The compact dimensions allow for easy installation on standard top hat rails, while its high operational switching capacity of 7.5 kA offers exceptional reliability under fault conditions. Additionally, intelligent thermal management features ensure that your circuit breaker maintains optimal operation and safety even in challenging conditions, making it an essential component for any electrical control panel.
Robust construction ensures long lasting durability under industrial conditions
Designed for easy installation fitting seamlessly onto standard top hat rails
Three pole plus N configuration provides versatile circuit protection
High operational switching capacity for enhanced safety and performance
Designed with temperature dependent heat dissipation for optimal operating conditions
Compact size allows for space efficient panel design
Complies with rigorous international safety and environmental standards
Offers reliable protection against short circuits and overloads
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 7.5 kA Breaking Capacity
