Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,236.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,236.30

*price indicative

RS Stock No.:
258-377
Mfr. Part No.:
279007 FAZ-K3/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

3A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60898, IEC/EN 60947-2

Depth

72mm

Height

75.5mm

Width

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, part of the moeller series xEffect, stands out for its robust design and advanced functionality, tailored for both industrial and advanced commercial applications. Featuring a K characteristic curve, it ensures reliable protection against overloads and short circuits, making it an essential component for safe electrical installations. With a three pole configuration plus a neutral, it adeptly manages multiple circuits while maintaining compliance with stringent international standards. The combination of a compact footprint and excellent performance ensures versatile deployment in various environments. Tested extensively for electromagnetic compatibility and adhering to multiple certifications, this device guarantees peace of mind while safeguarding both electrical equipment and personnel.

Compact design allows for flexible installation

Enhanced protection through K characteristic for reliable overload management

Complies with international electrical standards for added safety

Versatile usage suitable for both industrial and commercial applications

Built to operate efficiently in extreme temperatures ranging from 25 °C to 75 °C

Provides robust short circuit protection with a rating of 10 kA

Finger and hand touch safe terminal design ensures safety during maintenance

Low thermal dissipation contributes to energy efficiency

Easily integrates into existing systems with standard mounting methods

Ensures longevity with a lifespan rating of 10000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy