Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 3A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 257-038
- Mfr. Part No.:
- 279093 FAZ-K3/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,376.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.21 |
*price indicative
- RS Stock No.:
- 257-038
- Mfr. Part No.:
- 279093 FAZ-K3/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Depth 70.5mm | ||
Height 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is designed for both industrial and advanced commercial applications, offering robust protection as a miniature circuit breaker. Combining reliability with advanced engineering, this circuit breaker is equipped with a 3 A rating and a four pole configuration, ensuring comprehensive coverage for electrical systems. Its K characteristic curve enables a swift response to overloads, thereby safeguarding your equipment against potential damage. The compact dimensions coupled with top hat rail mounting enhance its versatility for various installations. Built with the latest standards in mind, this MCB complies with key certifications, making it a trustworthy choice for professionals seeking performance and quality.
Ideal for a wide range of commercial and industrial requirements
Compact design allows for efficient space utilisation in electrical panels
Rapid response mechanism mitigates risks associated with overload conditions
Impressive operational switching capacity ensures effective protection
Compatibility with existing top hat rail systems simplifies installation
Robust construction meets stringent compliance demands for safety
Optimised ambient operating range enhances performance in diverse environments
Offers multiple pole options to suit specific circuit needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
