Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR803.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR803.05

*price indicative

RS Stock No.:
254-987
Mfr. Part No.:
240822 FAZT-B3/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform

Width

36.45mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker (MCB) embodies cutting edge engineering, designed to provide exceptional protection for industrial and advanced commercial applications. With a robust two pole configuration and a tripping characteristic of B, this MCB effectively safeguards electrical circuits from overloads and short circuits. Rated for a current of 3 A, it boasts an operational voltage capacity of 440 VAC, ensuring reliability in demanding environments. The compact design facilitates straightforward installation on top hat rails, maximising space efficiency. Enhanced with several compliance certifications, including RoHS and IEC standards, this device not only ensures optimal performance but also upholds environmental responsibility. The FAZ T series stands as a testament to Eaton's commitment to quality and innovation in electrical safety solutions.

Designed for reliable protection in commercial and industrial settings

Tripping characteristic optimised for quick response to overloads

Easy installation with quick attachment features for top hat rail fitting

Offers environmental assurance through compliance with RoHS regulations

Durable construction ensures longevity in challenging conditions

Compact design that maximises installation space and efficiency

Meets stringent safety standards for electrical equipment

Versatile voltage rating suitable for a variety of applications

Ideal for use in both commercial and advanced industrial environments

Provides peace of mind with a high number of operational cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy