Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type B, 240V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 255-211
- Distrelec Article No.:
- 300-78-829
- Mfr. Part No.:
- 240772 FAZT-B3/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR252.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.45 |
*price indicative
- RS Stock No.:
- 255-211
- Distrelec Article No.:
- 300-78-829
- Mfr. Part No.:
- 240772 FAZT-B3/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 80mm | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, designed within the highly regarded xEffect series, exemplifies reliability and efficiency. Engineered primarily for industrial and advanced commercial applications, it features a single pole design with a tripping characteristic of B, making it an ideal choice for protecting electrical circuits against overloads and short circuits. Its robust construction ensures durability, while the compact dimensions make installation on top hat rails both convenient and space efficient. With a rated operational current of 3 A, this breaker adeptly meets the demands of modern electrical systems, ensuring consistent performance across various operating conditions. The fuse also adheres to stringent compliance standards, highlighting its suitability for sensitive environments. Crafted with user convenience in mind, the product design allows easy access to terminals for straightforward wiring, ensuring that any electrical setup remains secure and efficient.
Compact design allows seamless integration into space constrained environments
Tripping characteristic of B provides effective protection against overloads
Designed for both industrial and commercial applications ensuring versatility
Constructed from high quality materials for enhanced durability and longevity
Easy to access terminals streamline the installation process for users
Conforms to stringent compliance standards ensuring safe operation
Can handle ambient temperatures ranging from 25 °C to 75 °C ideal for varied conditions
Offers robust short circuit breaking capacity to safeguard connected equipment
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 254V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 250 V dc DC, 10 kA Breaking Capacity
