Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type B, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR669.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR669.28

*price indicative

RS Stock No.:
240-263
Mfr. Part No.:
176064 FAZ-B3/1-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type B

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

17.7mm

Height

75.5mm

Standards/Approvals

IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, UL

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect redefines safety in DC applications. Designed for efficiency, this cutting edge device not only meets but exceeds compliance standards, ensuring optimal performance in challenging environments. With a robust single pole configuration and a tripping characteristic of type B, it is built to protect against overloads while providing reliable circuit management.

Compact design allows for easy integration into existing systems

Meets RoHS compliance for environmental friendliness

Low heat dissipation characteristics contribute to energy efficiency

Designed to withstand environmental stressors enhancing durability

Lightweight design facilitates quicker installations

User friendly features streamline maintenance and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy