Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3A, Type B, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR568.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR568.58

*price indicative

RS Stock No.:
258-351
Mfr. Part No.:
278724 FAZ-B3/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451)

Depth

25mm

Height

75.5mm

Width

36mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect represents a significant advancement in electrical protection solutions. Designed for versatility in both industrial and advanced commercial applications, this two pole device ensures reliable performance with a tripping characteristic of B, tailored for 3 A rated current. With its compact dimensions, including a height of 75.5 mm and a width of 36 mm, it seamlessly integrates into limited spaces while offering exceptional operational efficiency.

Suitable for a wide range of industrial applications

Compact design enables easy installation in tight spaces

High breaking capacity ensures safety during fault conditions

Designed for optimal electromagnetic compatibility

Includes additional equipment options for enhanced adaptability

Special features ensure reliability in demanding conditions

Efficient heat dissipation measured to support extended operation

Two pole configuration allows for versatile wiring options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy