Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 3A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-755
- Mfr. Part No.:
- 278837 FAZ-B3/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR855.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR855.47 |
*price indicative
- RS Stock No.:
- 258-755
- Mfr. Part No.:
- 278837 FAZ-B3/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | CSA, EAN, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, EN45545-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals CSA, EAN, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, EN45545-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect providing exceptional protection against overloads and short circuits. With its compact three pole layout and a tripping characteristic of B, it is ideal for branch circuits, offering an impressive rated current of 3 A. This device meets stringent compliance standards and is manufactured with a robust design that ensures longevity and consistent performance.
Equipped with comprehensive certifications for safety and performance
Incorporates a degree of protection of IP20 for effective insulation
Designed to minimise heat dissipation during operation enhancing efficiency
Quick break mechanism to enhance electric shock protection
Facilitates straightforward integration with existing electrical systems
Constructed to resist corrosion promoting durability in various environments
Meets international compliance standards for greater reliability and trust
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
