Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type B, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-699
- Mfr. Part No.:
- 278638 FAZ-B3/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR384.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR384.94 |
*price indicative
- RS Stock No.:
- 256-699
- Mfr. Part No.:
- 278638 FAZ-B3/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Width 36mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed for reliable performance in demanding electrical applications. With advanced protection features, this miniature circuit breaker provides efficient circuit management, ensuring safety and dependability. Its compact design enables easy integration into various switchgear solutions, while the robust construction guarantees longevity even in challenging environments.
Versatile application across industrial and commercial sectors
Advanced thermal management capabilities improve overall performance
Environmentally friendly construction supports sustainable practices
Versatile connectivity options accommodate various conductor sizes
Reliable tripping characteristics cater to diverse operational needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
