Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-749
- Mfr. Part No.:
- 278820 FAZ-Z3/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR676.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.42 |
*price indicative
- RS Stock No.:
- 258-749
- Mfr. Part No.:
- 278820 FAZ-Z3/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 36mm | |
| Standards/Approvals | UL 1077, UL CSA09, EN45545, IEC 617, IECEN 60898, IECEN 60947 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 36mm | ||
Standards/Approvals UL 1077, UL CSA09, EN45545, IEC 617, IECEN 60898, IECEN 60947 | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of The Eaton Moeller series xEffect, is designed for optimal safety and reliability in electrical systems. Engineered with precision, it features a compact design that effortlessly fits into standard enclosures while providing exceptional protection against overcurrents. The 3 A, 2 pole configuration ensures seamless integration into various applications, making it ideal for both industrial and commercial use. Its unique tripping characteristic enhances performance under fluctuating loads, promoting greater energy efficiency. Furthermore, the product adheres to stringent international standards, offering peace of mind and compliance in critical environments. Designed for easy installation, it boasts user friendly features that simplify maintenance and operation, ensuring longevity and dependability in demanding settings.
Compact design suitable for standard enclosures
Two pole configuration provides reliable dual protection
Enhanced energy efficiency through intelligent trip characteristics
Complies with strict international safety standards
User friendly features ease installation and maintenance
Optimised for both industrial and commercial applications
Robust build ensures longevity and consistent performance
Designed to accommodate fluctuating electrical loads
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
