Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 3A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,061.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,061.39

*price indicative

RS Stock No.:
259-212
Mfr. Part No.:
278922 FAZ-Z3/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

3A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

80mm

Standards/Approvals

UL, CSA, IECEN

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton FAZ mini circuit breaker from The Eaton Moeller series xEffect is designed for enhanced protection in electrical circuits. Engineered with precision, this breaker effectively manages current loads up to 3 A while ensuring reliable performance and safety across various applications. Its innovative tripping characteristic makes it ideal for intricate environments where minimal disruption is crucial. Designed to meet stringent global compliance standards, it reassures users of its durability and efficacy. With robust certifications, including UL, CSA, and IEC/EN, this product stands out for its commitment to quality and reliability. The FAZ series is perfect for branch circuits and assures seamless integration into switchgear for industrial and advanced commercial applications.

Compact design with a width of 80 mm for space efficient installation

Triple pole configuration tailored for various circuit requirements

User friendly twin purpose terminals simplify conductor connections

Enhanced protection against electric shock through finger and hand touch safe design

Built to operate effectively in a wide ambient temperature range from 25 °C to 75 °C

Exceptional operational switching capacity of 75 kA to manage overloads efficiently

Sustainable design complying with RoHS standards and environmentally conscious manufacturing

Clear markings for easy identification and installation in switchgear setups

Comprehensive certifications affirming its reliability and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy