Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 50A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-368
- Mfr. Part No.:
- 278830 FAZ-Z50/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,358.80
FREE delivery for orders over RM 150.00
- Ready to ship from 15 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,358.80 |
*price indicative
- RS Stock No.:
- 258-368
- Mfr. Part No.:
- 278830 FAZ-Z50/2
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CE, CSA), CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, North America (UL, QVNU8), UL CSA09, UL (File No. E177451), RoHS, UL 1077, UL (Category Control Number QVNU2 | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CE, CSA), CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, North America (UL, QVNU8), UL CSA09, UL (File No. E177451), RoHS, UL 1077, UL (Category Control Number QVNU2 | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
