Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 50A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-030
- Mfr. Part No.:
- 278932 FAZ-Z50/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,766.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,766.99 |
*price indicative
- RS Stock No.:
- 259-030
- Mfr. Part No.:
- 278932 FAZ-Z50/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | RoHS, CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), UL (File . E177451), UL CSA09, UL (Category Control Number QVNU, QVNU8), UL 1077, rth America (UL, CSA ), EN45545, IEC 617, IECEN 60898, IECEN 60947 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals RoHS, CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), UL (File . E177451), UL CSA09, UL (Category Control Number QVNU, QVNU8), UL 1077, rth America (UL, CSA ), EN45545, IEC 617, IECEN 60898, IECEN 60947 | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to offer enhanced protection in electrical systems, seamlessly integrating into various applications. With its robust construction and advanced features, this product ensures reliability and safety in demanding environments. The Eaton Moeller series xEffect FAZ MCB prioritises not just functionality, but also user convenience, making it a trusted choice for professionals. Its compact size and three pole configuration make it ideal for branch circuit protection, while its characteristic curve provides tailored performance based on specific needs. Compliance with international standards further underscores its commitment to quality and safety, ensuring peace of mind for both installers and operators alike.
Compact design allows for easy installation in confined spaces
Three pole configuration enables versatility for various electrical systems
Designed for branch circuits ensuring optimal circuit protection
Robust construction guarantees durability and longevity
Compliant with numerous international standards for added reliability
Tailored characteristic curve for reliable tripping performance
Finger safe terminals enhance user safety during installation
High operational switching capacity catering to demanding applications
Temperature compensation feature maintains consistent performance over a range of conditions
Low profile design optimises space in electrical panels
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
