Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 40A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-770
- Mfr. Part No.:
- 278931 FAZ-Z40/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,376.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.21 |
*price indicative
- RS Stock No.:
- 258-770
- Mfr. Part No.:
- 278931 FAZ-Z40/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 80mm | |
| Height | 54mm | |
| Depth | 75mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 80mm | ||
Height 54mm | ||
Depth 75mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed with advanced capabilities to ensure reliable protection in a variety of applications. The FAZ MCB is part of the renowned xEffect series and features a robust three pole configuration, providing exceptional current limiting and overload protection. With its Z characteristic curve, this MCB is suitable for sensitive equipment, ensuring the utmost safety and reliability during operation. Designed for easy installation on a top hat rail, it seamlessly integrates into existing switchgear systems. Its compact build and effective heat dissipation features contribute to an efficient operational environment. Suitable for both commercial and industrial applications, this MCB meets stringent compliance standards, affirming its commitment to safety and performance.
Robust three pole configuration for enhanced safety
Efficient design reduces the risk of overheating
Z characteristic curve ideal for sensitive electronic loads
Seamlessly mounts on a top hat rail for easy installation
Complies with multiple international safety standards
Finger and hand touch safe terminals for user safety
Compact dimensions optimize space in switchgear assemblies
Environmental compliance with RoHS directives
Exceptional lifespan guarantees a reliable investment
Clear operational indicators for user friendly monitoring
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
