Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 8A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,061.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,061.39

*price indicative

RS Stock No.:
259-213
Mfr. Part No.:
278925 FAZ-Z8/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

8A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Standards/Approvals

IECEN 60947, CSA, UL, IECEN 60898

Depth

80mm

Width

54mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from Eaton offers exceptional protection and reliability for a range of electrical applications. Designed with precision, this model features a compact design that seamlessly fits into modern electrical systems without compromising on performance. This circuit breaker is characterised by its 8 A rating with a three pole configuration and type Z tripping characteristic, making it ideal for industrial and advanced commercial settings. The robust construction ensures durability and compliance with critical standards, delivering consistent performance under various conditions. With an impressive operational switching capacity of 7.5 kA, this device is a reliable choice for those looking to enhance their electrical system's safety. Whether for panel builders or electrical contractors, this miniature circuit breaker is engineered to meet stringent safety and operational requirements, ensuring peace of mind in every installation.

Compact design facilitates easy installation in tight spaces

Three pole configuration ensures versatile connectivity

Type Z tripping characteristic enhances system protection

Optimized for operational efficiency in industrial settings

Durable construction complies with UL and CSA standards

Designed to withstand extreme temperatures from 25 °C to 75 °C

Finger and hand touch safe protection for user safety

Low heat dissipation enhances overall system resilience

Backed by extensive compliance certifications for reliability

Supports a wide range of conductor sizes for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy