Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 25A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,014.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,014.73

*price indicative

RS Stock No.:
259-028
Mfr. Part No.:
278929 FAZ-Z25/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Width

54mm

Standards/Approvals

CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker offers unparalleled reliability and safety for industrial and commercial applications. Designed with a 25 A capacity and a three pole configuration, it utilises a characteristic curve Z to ensure optimal performance under varying load conditions. The lightweight yet robust design, only 0.348 kg, complements its compact dimensions of 80 mm in length, 75.5 mm in height, and 54 mm in width, making installation straightforward. With its outstanding certifications, including UL and CSA compliance, the device is engineered to accommodate the most demanding safety standards. Whether managing branch circuits or integrating within larger switchgear, this miniature circuit breaker is poised to provide exceptional protection while enhancing operational efficiency.

Designed for effective protection in industrial and advanced commercial applications

Offers a tripping characteristic tailored for enhanced safety

Features a compact design ensuring easy integration in tight spaces

Meets rigorous compliance standards for both North America and Europe

Supports a wide range of conductor cross sections for versatile connectivity

Includes finger and hand touch safe terminal protection for added user safety

Constructed with high quality materials for superior durability and longevity

Provides built in depth compatibility for seamless installation

Delivers reliable operational switching capacity ensuring continuous performance

Optimised for temperature resilience catering to a broad operational temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy