Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-367
- Mfr. Part No.:
- 278827 FAZ-Z25/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR676.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.42 |
*price indicative
- RS Stock No.:
- 258-367
- Mfr. Part No.:
- 278827 FAZ-Z25/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 36mm | |
| Standards/Approvals | CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 36mm | ||
Standards/Approvals CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is engineered for reliability and performance, designed specifically to safeguard branch circuits in a variety of applications. With its compact design and advanced characteristics, it effectively meets demanding requirements in industrial and commercial environments. Featuring a two pole configuration, it stands out with its exceptional tripping curve and operational capacity. The robust design ensures high durability and safety, making it an essential choice for those who prioritise quality and longevity in circuit protection. Not only does it offer excellent short circuit protection, but it also boasts compliance with various stringent standards, ensuring peace of mind for users. Its versatility allows for multiple installation methods, adapting seamlessly to different electrical setups while optimising space within the equipment.
Compact and efficient design saves installation space
Two pole configuration provides flexible circuit protection
Superior operational capacity ensures high reliability
Complies with UL and CSA standards for enhanced safety
Versatile mounting options suit a variety of installations
Temperature rise considerations accounted for in design
Robust construction ensures long lasting performance
Finger and hand touch safety feature protects users
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
